Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-15JUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94M6255
Your Part Number
1,858 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.030 |
| 100+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-15JUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94M6255
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay15ns
No.of User I/Os10I/O's
No. of I/O's10I/O's
Frequency83.3MHz
No. of Logic Cells10Logic Cells
IC Case / PackageLCC
Supply Current Max115mA
Logic Case StyleLCC
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
PackagingEach
RoHS Phthalates CompliantYes
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No.of User I/Os
10I/O's
Frequency
83.3MHz
IC Case / Package
LCC
Logic Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Packaging
Each
MSL
MSL 1 - Unlimited
Propagation Delay
15ns
No. of I/O's
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
115mA
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ATF22V10C-15JU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
