
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $2.980 |
Product Information
Product Overview
The ATF22V10CQZ-20PU is a high-performance CMOS (electrically erasable) Programmable Logic Device (PLD) which utilizes the electrically erasable flash memory technology. Speeds down to 12ns with zero standby power dissipation are offered. All speed ranges are specified over the full 5V ±10% range for industrial temperature ranges, 5V ±5% for commercial range 5-volt devices. The ATF22V10CQZ provides a low voltage and edge-sensing "zero" power CMOS PLD solution with "zero" standby power (5μA typical). The ATF22V10CQZ provides a "zero" power CMOS PLD solution with 5V operating voltages, powering down automatically to the zero power-mode through the Input Transition Detection (ITD) circuitry when the device is idle, offering "zero" (100μA worst case) standby power. This feature allows the user to manage total system power to meet specific application requirements and enhance reliability.
- Industry-standard architecture
- 12ns maximum pin-to-pin delay
- Zero power - 100μA maximum standby power (input transition detection)
- CMOS and TTL compatible inputs and outputs
- Advanced electrically erasable technology - reprogrammable, 100% tested
- Latch feature holds inputs to previous logic state
- High-reliability CMOS process
- 20 years data retention
- 100 erase/write cycles
- 2,000V ESD protection
- 200mA latch-up immunity
- Industrial temperature range
- PCI compliant
Technical Specifications
20ns
10I/O's
50MHz
DIP
DIP
4.5V
Through Hole
85°C
-
EEPLD
10I/O's
10Logic Cells
80mA
24Pins
5.5V
-40°C
-
No SVHC (04-Feb-2026)
Alternatives for ATF22V10CQZ-20PU
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
