Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATIO1-XPROCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66W8554
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.130 |
Price for:Each
Minimum: 1
Multiple: 1
$64.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATIO1-XPROCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66W8554
Technical Datasheet
Silicon ManufacturerAtmel
Core Architecture-
Core Sub-ArchitectureAVR
Silicon Core Number-
Silicon Family Name-
For Use WithAtmel Xplained Pro Platform
Kit ContentsExtension Board Xplained Pro
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATIO1-XPRO is an I/O1 XPLAINED PRO extension kit. This is designed to give a wide variety of functionality to Xplained Pro MCU boards including a microSD card, a temperature sensor, a light sensor, and more. Atmel I/O1 Xplained Pro extension board is a generic extension board for the Xplained Pro platform. It connects to any Xplained Pro standard extension header on any Xplained Pro MCU board. The extension board utilizes all functions on the standard Xplained Pro extension header to further enhance the feature set of Xplained Pro MCU boards.
- Compatible with the Xplained Pro extension headers
- Auto-ID for board identification in Atmel Studio
- microSD card CONN: 2GB microSD card included, accessed with SPI interface
- PWM: LED control and filter input to ADC
- ADC: light sensor and PWM signal filtered into ADC
- UART: loopback interface via pin-header
- I2C: temperature sensor w/ EEPROM
- GPIO: spare GPIO available on 100-mil pitch headers
Contents
I/O1 Xplained Pro board, microSD card.
Technical Specifications
Silicon Manufacturer
Atmel
Core Sub-Architecture
AVR
Silicon Family Name
-
Kit Contents
Extension Board Xplained Pro
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
Atmel Xplained Pro Platform
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
