Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
| 10+ | $14.710 |
| 25+ | $14.080 |
| 50+ | $13.410 |
| 180+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1280V-8AUCopy
Newark Part No.58M3720
Technical Datasheet
CPU Speed8MHz
Device CoreAVR
Operating Frequency Max8MHz
Program Memory Size128KB
No. of Pins100Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's86I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega256X
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega1280V Series Microcontrollers
Device Core
AVR
Program Memory Size
128KB
MCU Case Style
TQFP
No. of I/O's
86I/O's
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega256X
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
100Pins
IC Case / Package
TQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
