Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA328P-XMINICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AC6086 |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
Price for:Each
Minimum: 1
Multiple: 1
$15.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA328P-XMINICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AC6086 |
| Technical Datasheet | |
| Silicon Manufacturer | Atmel |
| No. of Bits | 8bit |
| Silicon Family Name | ATmega |
| Core Architecture | AVR |
| Core Sub-Architecture | megaAVR |
| Silicon Core Number | ATmega328 |
| Kit Contents | Eval Board ATmega328 Integrated Debugger |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATMEGA328P-XMINI evaluation kit is a hardware platform for evaluating ATmega328 microcontroller. The ATmega328 is a high performance, low power, 8bit AVR RISC based microcontroller. It combines 16KB ISP flash memory, 1KB SRAM, 512B EEPROM, an eight channel, 10bit A to D converter (TQFP and QFN/MLF), and debugWIRE for onchip debugging. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio 6.2 or later. The kit provides access to the features of the ATmega168 enabling easy integration of the device in a custom design.
- On-board debugger with full source level debugging support in Atmel Studio
- Auto ID for board identification in Atmel Studio 6.2
- Access to all signals on target microcontroller
- One green status LED and one mechanical user pushbutton
- Virtual COM port (CDC)
- 16MHz target clock
- USB powered
- Arduino shield compatible foot prints
- Target SPI bus header foot print
- Xplained pro extension headers can easily be strapped in
Technical Specifications
| Silicon Manufacturer | Atmel |
|---|---|
| Silicon Family Name | ATmega |
| Core Sub-Architecture | megaAVR |
| Kit Contents | Eval Board ATmega328 Integrated Debugger |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATmega328 |
| Product Range | - |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
