ATSAM3A4CA-AU
ARM MCU, SAM3A Series, SAM 32 Family SAM 3A Series Microcontrollers, ARM Cortex-M3, 32 bit, 84 MHz

Notify me when back in stock
| Quantity | Price |
|---|---|
| 90+ | $16.470 |
| 100+ | $14.200 |
Product Information
Product Overview
The ATSAM3A4CA-AU is a SMART SAM3X/A series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M3 RISC processor. It operates at a maximum speed of 84MHz and features 256kB of flash memory in 2 x 128kB banks and 64kB of SRAM in 2 x 32kB banks. Its highly-integrated peripheral set includes dual CAN, High Speed USB MiniHost and device with on-chip PHY, high-speed SD/SDIO/MMC and multiple USARTs, SPIs, TWIs (I²C) and one I²S. The SAM3A4C also features a 12-bit ADC/DAC, temperature sensor, 32-bit timers, PWM timer and RTC. It supports the Atmel QTouch® Library for easy implementation of buttons, sliders and wheels. The device operates from 1.62 to 3.6V. It is ready for capacitive touch with QTouch library, offering an easy way to implement buttons, wheels and sliders. The SAM3X/A architecture is specifically designed to sustain high-speed data transfers. It includes a multi-layer bus matrix as well as multiple SRAM banks, PDC and DMA channels.
- ARM Cortex-M3 revision 2.0 running at up to 84MHz
- Memory protection unit (MPU)
- Thumb®-2 instruction set
- 24-bit SysTick counter
- Nested vector interrupt controller
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
- High precision factory trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent clock for device clock in low-power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 high speed mini host/device
- Temperature sensor
- Sleep, wait and backup modes, down to 2.5µA in backup mode with RTC, RTT and GPBR
- Ethernet MAC 10/100 (EMAC) with dedicated DMA
- 2 CAN controllers with 8 mailboxes
- True random number generator (TRNG)
- Register write protection
- USB 2.0 device/mini host - 480Mbps, 4kB FIFO, up to 10 bidirectional endpoints, dedicated DMA
Technical Specifications
SAM 32 Family SAM 3A Series Microcontrollers
32bit
32bit
84MHz
100Pins
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
64KB
12Bit
1.62V
SAM 3A
85°C
-
No SVHC (17-Jan-2023)
ARM Cortex-M3
32 bit
84MHz
256KB
LQFP
LQFP
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
15Channels
SAM32
1.95V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATSAM3A4CA-AU
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
