
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAM4CMP32-DBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AH3421 |
| Your Part Number | |
| Technical Datasheet |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $923.730 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAM4CMP32-DBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AH3421 |
| Technical Datasheet | |
| Silicon Manufacturer | Atmel |
| Silicon Core Number | ATSAM4CMP32 |
| Kit Application Type | Power Measuring |
| Application Sub Type | Energy Meter |
| Kit Contents | Demo Board ATSAM4CMP32, Metrology Library Software |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATSAM4CMP32-DB is an ATSAM4CMP32 demo board that uses ATSAM4CMP32C to demonstrate the high accuracy poly-phase energy metering functions. The ATSAM4CMP32C is an integrated poly-phase Energy Metering SoC with 120MHz, dual-core Cortex-M4 ARM processor cores. The board is ETSI format compliant and is designed to interface with CT, Rogowski and Shunt current sensors. The board can interface with ZigBee and PLC communication modules. The demonstration kit includes a metering demo application and Metrology library for quick out of box evaluation. The users are required to connect their own current sensors to complete the metering demo setup. Suitable for data concentrators, electricity meters and in-home display units applications.
- Dual-core 120MHz ARM Cortex-M4 and poly-phase energy metering AFE Atmel chipset
- Poly-phase smart meter demonstrator, battery-backed real time clock, power fail detection
- 85V-264V voltage range and 2-200A current range
- Compliant with CT, Shunt or Rogowsky coil sensors and compliant with ETSI meter base format
- Opto port interface compliant with ANSI C12.20 protocol
- Metering pulses output pins (Wh, VArh, VAh) and multiple tampering detection inputs
Technical Specifications
| Silicon Manufacturer | Atmel |
|---|---|
| Kit Application Type | Power Measuring |
| Kit Contents | Demo Board ATSAM4CMP32, Metrology Library Software |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ATSAM4CMP32 |
|---|---|
| Application Sub Type | Energy Meter |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
