
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAM4CMS32-DBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 42AC0663 |
| Your Part Number | |
| Technical Datasheet |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $923.730 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAM4CMS32-DBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 42AC0663 |
| Technical Datasheet | |
| Silicon Manufacturer | Atmel |
| Silicon Core Number | ATSAM4CMS32 |
| Kit Application Type | Power Measuring |
| Application Sub Type | Energy Meter |
| Kit Contents | Demo Board ATSAM4CMS32, Metrology Library Software |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATSAM4CMS32-DB is a demonstration board that uses ATSAM4CMS32 to demonstrate the high accuracy single-phase energy metering functions. The ATSAM4CMS32 is an integrated single-phase Energy Metering SoC with 100MHz, dual-core Cortex-M4 ARM processor cores. The board is ETSI format compliant and is designed to interface with CT, Rogowski and Shunt current sensors. The board can interface with ZigBee and PLC communication modules from. The demonstration kit includes a metering demo application and Metrology library for quick out of box evaluation. The users are required to connect their own current sensors to complete the metering demo set-up.
- Dual-core 120MHz ARM Cortex-M4 and Poly-phase Energy Metering AFE Atmel chipset
- Single-phase smart meter demonstrator
- 85V-264V voltage range and 2-200A current range
- Compliant with CT, shunt or Rogowsky coil sensors
- Opto port interface compliant with ANSI C12.20 protocol
- Compliant with ETSI meter base format
- Metering pulses output pins (Wh, VArh, VAh)
- Battery-backed real time clock, multiple tampering detection inputs
- Power fail detection, on-board relay driver circuitry
- Includes 1Mb serial memory for meter data storage and 32Mb for firmware update
Technical Specifications
| Silicon Manufacturer | Atmel |
|---|---|
| Kit Application Type | Power Measuring |
| Kit Contents | Demo Board ATSAM4CMS32, Metrology Library Software |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ATSAM4CMS32 |
|---|---|
| Application Sub Type | Energy Meter |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
