Print Page
ATSAM4E16EA-AUR
ARM MCU, SAM 32 Family SAM 4E Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E16EA-AURCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH8353
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $10.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$8,712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E16EA-AURCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH8353
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's117I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, I2C, SPI, UART, USART, USB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution16Bit
Supply Voltage Min1.08V
MCU FamilySAM 32
MCU SeriesSAM4E
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SAM 32 Family SAM 4E Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
120MHz
No. of Pins
144Pins
No. of I/O's
117I/O's
Interfaces
CAN, Ethernet, I2C, SPI, UART, USART, USB
RAM Memory Size
128KB
ADC Resolution
16Bit
MCU Family
SAM 32
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
120MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.08V
MCU Series
SAM4E
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATSAM4E16EA-AUR
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
