Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LC2AA-AUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W7976
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $5.480 |
| 25+ | $5.440 |
| 50+ | $5.400 |
| 100+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LC2AA-AUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W7976
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's27I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels3Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.68V
MCU SeriesSAM 4L
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4L Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
48MHz
No. of Pins
48Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Min
1.68V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
27I/O's
RAM Memory Size
32KB
ADC Channels
3Channels
MCU Family
SAM32
MCU Series
SAM 4L
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
