Print Page
ATSAM4LC4CA-AU
ARM MCU, SAM4L Series, SAM 32 Family SAM 4L Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LC4CA-AUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69W7996
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $6.990 |
Price for:Each
Minimum: 180
Multiple: 180
$1,258.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LC4CA-AUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69W7996
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's75I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
MCU FamilySAM32
MCU SeriesSAM 4L
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SAM 32 Family SAM 4L Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
48MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
12Bit
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
48MHz
Program Memory Size
256KB
IC Case / Package
TQFP
No. of I/O's
75I/O's
RAM Memory Size
32KB
ADC Channels
15Channels
Supply Voltage Min
1.68V
MCU Series
SAM 4L
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATSAM4LC4CA-AU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
