Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LS8BA-MUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AC0666
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $8.930 |
| 100+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LS8BA-MUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AC0666
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageVQFN
No. of I/O's48I/O's
MCU Case StyleVQFN
InterfacesI2C, SPI, USART, USB
Embedded Interface TypeI2C, SPI, USART, USB
RAM Memory Size64KB
ADC Channels7Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
Supply Voltage Max1.98V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4L
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4L Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
Interfaces
I2C, SPI, USART, USB
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
1.98V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
48MHz
Program Memory Size
512KB
IC Case / Package
VQFN
MCU Case Style
VQFN
Embedded Interface Type
I2C, SPI, USART, USB
ADC Channels
7Channels
Supply Voltage Min
1.68V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4L
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
