Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D26C-CUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH3815
Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 10+ | $9.760 |
| 25+ | $9.340 |
| 50+ | $9.160 |
| 100+ | $8.970 |
| 250+ | $8.790 |
| 500+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D26C-CUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH3815
Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageLFBGA
CPU Speed500MHz
No. of Pins289Pins
MPU Case StyleLFBGA
Supply Voltage Min1.1V
Supply Voltage Max1.32V
Operating Frequency Max500MHz
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
No. of I/O's128I/O's
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAMA5D2
MPU FamilySAMA5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAMA5 Family SAMA5D2 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LFBGA
No. of Pins
289Pins
Supply Voltage Min
1.1V
Operating Frequency Max
500MHz
Embedded Interface Type
I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAMA5D2
SVHC
No SVHC (04-Feb-2026)
No. of CPU Cores
1Cores
Program Memory Size
-
CPU Speed
500MHz
MPU Case Style
LFBGA
Supply Voltage Max
1.32V
Interfaces
I2C, I2S, SPI, UART, USB
No. of I/O's
128I/O's
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
