
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAMA5D27-WLSOM1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39AH1563 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $94.630 |
| 5+ | $82.800 |
| 10+ | $68.600 |
| 25+ | $61.500 |
| 50+ | $56.770 |
| 100+ | $52.990 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAMA5D27-WLSOM1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39AH1563 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A5 |
| Silicon Core Number | SAMA5D27C-LD2G-CU |
| Silicon Family Name | SAMA5D2 |
| For Use With | Microchip ATSAMA5D27-WLSOM1-EK1 Eval Kit |
| Kit Contents | Eval Module SAMA5D27C-LD2G-CU |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATSAMA45D27 Wireless SOM1 (WLSOM1) is a small single-sided System-On-Module (SOM) based on the high-performance 32-bit Arm® Cortex®-A5 processor-based MPU + 2Gbit LPDDR2 System in Package running up to 500 MHz, the WILC3000 Wi-Fi and Bluetooth module and MCP16502 Power Management IC optimized for the module. The ATSAMA5D27-WLSOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development. It also simplifies design rules of the main application board, reducing overall PCB complexity and cost. The ATSAMA5D27-WLSOM1 is delivered with a free Linux distribution and bare metal C code examples.
- Arm® Cortex®-A5 processor-based SAMA5D2 MPU
- 256MB LPDDR2 SDRAM
- MCP16502 power management IC
- WILC3000 Wi-Fi and Bluetooth module
- Pre-provisioned ECC608 secure element (Trust&Go)
- 40.8 x 40.8mm module, pitch 0.8mm, solderable manually for prototyping
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | Cortex-A5 |
| Silicon Family Name | SAMA5D2 |
| Kit Contents | Eval Module SAMA5D27C-LD2G-CU |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | SAMA5D27C-LD2G-CU |
| For Use With | Microchip ATSAMA5D27-WLSOM1-EK1 Eval Kit |
| Product Range | - |
Technical Docs (2)
Alternatives for ATSAMA5D27-WLSOM1
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
