Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD21E16LMOTORCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AM9083
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.640 |
Price for:Each
Minimum: 1
Multiple: 1
$92.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD21E16LMOTORCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AM9083
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMD21E16L
Silicon Family NameSAM D21
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAMD21E16LMOTOR is a SAM D21E16L MCU card for motor control starter kit ATSAMxxxBDLCxxx-STK. The hardware has the SMART ARM based MCU, ATSAMD21E16L, with integrated on-board debug support. The MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK, a low voltage BLDC, PMSM motor control starter kit.
- Debug support using on-board Atmel EDBG device
- TCC PWM signals for three-phase half-bridge drive
- ADC channels for common shunt and individual shunt phase current sensing
- ADC channels for motor BEMF sensing
- AC channels for BEMF signals
- EXTINT hall sensor interface
- EXTINT encoder sensor interface
- Atmel Xplained PRO extension signals support
- Communication and power status LEDs
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
SAM D21
Kit Contents
MCU Card ATSAMD21E16L with Nylon Snap Lock, Quick Start Guide
SVHC
No SVHC (04-Feb-2026)
Core Architecture
ARM
Silicon Core Number
ATSAMD21E16L
For Use With
Microchip Motor Control Starter Kit ATSAMD21BLDC24V-STK
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
