Print Page
ATSAMD51J20A-MU
ARM MCU, SAM 32 Family SAM D5X Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD51J20A-MUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AC2392
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 260+ | $6.410 |
Price for:Each
Minimum: 260
Multiple: 260
$1,666.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD51J20A-MUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AC2392
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's51I/O's
MCU Case StyleQFN
InterfacesI2S, QSPI, USB
RAM Memory Size256KB
Embedded Interface TypeI2S, QSPI, USB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
MCU FamilySAM32
MCU SeriesSAM D5X
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SAM 32 Family SAM D5X Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
Interfaces
I2S, QSPI, USB
Embedded Interface Type
I2S, QSPI, USB
ADC Resolution
12Bit
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4F
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
1MB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
256KB
ADC Channels
24Channels
Supply Voltage Min
1.7V
MCU Series
SAM D5X
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for ATSAMD51J20A-MU
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
