Print Page
ATSAME53J20A-AU
ARM MCU, SAM 32 Family SAM E5X Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAME53J20A-AUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23AC2423
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 160+ | $6.700 |
Price for:Each
Minimum: 160
Multiple: 160
$1,072.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME53J20A-AUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23AC2423
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's51I/O's
InterfacesI2S, QSPI, USB, Ethernet
RAM Memory Size256KB
Embedded Interface TypeI2S, QSPI, USB, Ethernet
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
MCU FamilySAM32
Supply Voltage Max3.6V
MCU SeriesSAM E5X
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SAM 32 Family SAM E5X Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
I2S, QSPI, USB, Ethernet
Embedded Interface Type
I2S, QSPI, USB, Ethernet
ADC Resolution
12Bit
MCU Family
SAM32
MCU Series
SAM E5X
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
CPU Speed
120MHz
Program Memory Size
1MB
IC Case / Package
TQFP
No. of I/O's
51I/O's
RAM Memory Size
256KB
ADC Channels
24Channels
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for ATSAME53J20A-AU
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
