Print Page
ATSAME54N20A-AU
ARM MCU, SAM 32 Family SAM E5X Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAME54N20A-AUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AC2434
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $7.920 |
Price for:Each
Minimum: 180
Multiple: 180
$1,425.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME54N20A-AUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AC2434
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageTQFN
No. of I/O's81I/O's
MCU Case StyleTQFN
InterfacesCAN, Ethernet, I2S, QSPI, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, Ethernet, I2S, QSPI, USB
ADC Channels28Channels
ADC Resolution12Bit
MCU FamilySAM 32
Supply Voltage Min1.71V
Supply Voltage Max3.63V
MCU SeriesSAME
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SAM 32 Family SAM E5X Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
120MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
Interfaces
CAN, Ethernet, I2S, QSPI, USB
Embedded Interface Type
CAN, Ethernet, I2S, QSPI, USB
ADC Resolution
12Bit
Supply Voltage Min
1.71V
MCU Series
SAME
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
120MHz
Program Memory Size
1MB
IC Case / Package
TQFN
MCU Case Style
TQFN
RAM Memory Size
256KB
ADC Channels
28Channels
MCU Family
SAM 32
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for ATSAME54N20A-AU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
