Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSLCD1-XPROCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66W5527
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.180 |
Price for:Each
Minimum: 1
Multiple: 1
$37.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSLCD1-XPROCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66W5527
Technical Datasheet
Silicon ManufacturerAtmel
Core Architecture-
Core Sub-ArchitectureAVR
Silicon Core Number-
Silicon Family Name-
For Use WithXplained Pro MCU Boards
Kit ContentsExtension Board Xplained Pro
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ATSLCD1-XPRO
1 Product Found
Product Overview
ATSLCD1-XPRO is a Xplained Pro which provides a 96 segment LCD display. It connects to the Xplained Pro boards with segment LCD extension header.
- Compatible with Xplained Pro segment LCD extension header
- Auto-ID for board identification in Atmel Studio 6.1
- 96 segment LCD display
- Reusable on all boards using the Xplained Pro segment LCD header
- Supported with application examples in Atmel Software Framework
Technical Specifications
Silicon Manufacturer
Atmel
Core Sub-Architecture
AVR
Silicon Family Name
-
Kit Contents
Extension Board Xplained Pro
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
Xplained Pro MCU Boards
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
