Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSTK600-ATTINY10Copy |
| Newark Part No. | 26R5644 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSTK600-ATTINY10Copy |
| Newark Part No. | 26R5644 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | AVR Family Microcontrollers |
| Kit Contents | Expansion, Routing & Socket Boards |
| Product Range | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ATSTK600-ATTINY10 is a socket card for STK600 with SOT23 6-pin socket.
- Supporting tinyAVR® devices in the ATtiny10 family
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Expansion, Routing & Socket Boards |
| RoHS Phthalates Compliant | To Be Advised |
| Core Architecture | AVR |
|---|---|
| Silicon Core Number | - |
| For Use With | AVR Family Microcontrollers |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
