
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSTK600-RC17Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 68T3429 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSTK600-RC17Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 68T3429 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | STK600 Starter Kit and Development System |
| Kit Contents | Routing Card PCB Assembly |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ATSTK600-RC17 is a Routing card for 64 pin megaAVR in TQFP socket supplements the STK6000 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for 64 pin megaAVR in TQFP socket
- Low cost solution
- Supplements STK600
- Supports for devices like AT90USB1286, AT90USB1287, AT90USB646, AT90USB647 MCU's
- Require socket card and a STK600 motherboard to support the selected device
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Routing Card PCB Assembly |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | AVR |
|---|---|
| Silicon Core Number | - |
| For Use With | STK600 Starter Kit and Development System |
| Product Range | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
