Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSTK600-SC10Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12T1326 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $95.000 |
Price for:Each
Minimum: 1
Multiple: 1
$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSTK600-SC10Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12T1326 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | STK600 Starter Kit and Development System |
| Kit Contents | Socket Card PCB Assembly |
| Product Range | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ATSTK600-SC10 is a generic socket card assembly.
- For devices in TQFP32 package, 0.8mm pitch, 7x7 body size
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Socket Card PCB Assembly |
| RoHS Phthalates Compliant | To Be Advised |
| Core Architecture | AVR |
|---|---|
| Silicon Core Number | - |
| For Use With | STK600 Starter Kit and Development System |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
