
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSTK600-SC13Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68T3465 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $78.350 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSTK600-SC13Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68T3465 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | STK600 Starter Kit and Development System |
| Kit Contents | Socket Card PCB Assembly |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ATSTK600-SC13 is a generic STK600 socket card for devices in TSSOP44 package supplements the STK600 Starter Kit. The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.
- Generic STK600 socket card for devices in TSSOP44 package
- Low cost solution to support upcoming devices as the socket is the cost driving factor
- Supports for devices like ATmega16HVB, ATmega32HVB MCU's
- Require routing card and a STK600 motherboard to support the selected device
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Socket Card PCB Assembly |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | AVR |
|---|---|
| Silicon Core Number | - |
| For Use With | STK600 Starter Kit and Development System |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
