Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY25V-10PUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58M3780
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Your Part Number
312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.440 |
| 100+ | $1.310 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25V-10PUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58M3780
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
CPU Speed10MHz
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size2KB
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's6I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATtiny
MCU SeriesATtiny25
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny25 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
DIP
No. of I/O's
6I/O's
Interfaces
I2C, SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATtiny25
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
CPU Speed
10MHz
Operating Frequency Max
10MHz
No. of Pins
8Pins
MCU Case Style
DIP
Embedded Interface Type
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Automotive Qualification Standard
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
