Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY3217-XPROCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 70AC6884 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.170 |
Price for:Each
Minimum: 1
Multiple: 1
$63.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY3217-XPROCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 70AC6884 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | ATtiny |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | ATTINY3217 |
| Kit Contents | Xplained Pro Evaluation Kit ATtiny3217 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATTINY3217-XPRO is a ATtiny3217 Xplained Pro evaluation kit. It is a hardware platform for evaluating the latest tinyAVR® microcontrollers. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. It is recommended for evaluation of the products such as ATtiny3217, ATtiny3216, ATtiny1617, ATtiny1616, ATtiny1614, ATtiny1607, ATtiny1606 and ATtiny1604. It currently supports more than 20 extension boards including wired and wireless connectivity, crypto authentication, QTouch capacitive touch kits as well as generic I/O and OLED boards.
- ATtiny3217 microcontroller
- One mechanical reset button, one mechanical user push button, one yellow user LED
- 32.768KHz crystal, 2 capacitive touch buttons and 2 Xplained Pro extension headers
- Connector for external debuggers
- Auto-ID for board identification in Atmel studio
- One yellow status LED and one green board power LED
- Symbolic debug of complex data types including scope information
- SPI, I2C, 4 GPIO data gateway interface
- Virtual COM port (CDC) and USB powered
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | ATtiny |
| Core Sub-Architecture | - |
| Kit Contents | Xplained Pro Evaluation Kit ATtiny3217 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATTINY3217 |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
