Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY416-MNRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel98AK5338
Re-Reel07AH6440RL
Cut Tape07AH6440
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Your Part Number
17,057 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.030 | $0.00 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 50+ | $0.763 |
| 100+ | $0.748 |
| 250+ | $0.732 |
| 500+ | $0.718 |
| 1000+ | $0.702 |
| 2500+ | $0.687 |
| 5000+ | $0.672 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.030 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY416-MNRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel98AK5338
Re-Reel07AH6440RL
Cut Tape07AH6440
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageVQFN
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny416
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny416 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
VQFN
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny416
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
