Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210CA131Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH1638
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.040 |
| 10+ | $14.340 |
| 25+ | $13.630 |
| 50+ | $13.270 |
| 100+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$15.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210CA131Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH1638
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range3 V to 4.2 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, KC, MIC, NCC, SRRC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATWINC3400-MR210CA is an IEEE 802.11 b/g/n RF/Baseband/Medium Access Control (MAC) network controller with Bluetooth Low Energy module. The ATWINC3400-MR210xA modules are Bluetooth 5.0 certified. This module is optimized for low power and high performance mobile applications. This module features small form factor with integrated power amplifier, low-noise amplifier, transmit/receive switch (for Wi-Fi® and Bluetooth) and power management unit.
- Integrates chip antenna
- IEEE 802.11 b/g/n 20MHz (1x1) Wi-Fi plus Bluetooth 5
- Network features: TCP, UDP, DHCP, ARP, HTTP, SSL, and DNS
- Supported security protocol: WPA/WPA2 Personal, WPA2 Enterprise (firmware v.1.31 or later), TLS, SSL
- Single spatial stream in 2.4GHz ISM band
- Integrated PA and T/R switch
- Superior sensitivity and range via advanced PHY signal processing
- Operating temperature range from -40°C to +85°C
- Integrated network IP stack to minimize host CPU requirements
- Class 2 transmission and adaptive frequency hopping
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
3 V to 4.2 V
Certifications
CE, FCC, IC, KC, MIC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Technical Docs (2)
Alternatives for ATWINC3400-MR210CA131
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
