Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoBM70BLE01FC2-0B04AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC9964
Product RangeBM70 Series
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $7.760 |
| 25+ | $7.410 |
| 50+ | $7.180 |
| 100+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM70BLE01FC2-0B04AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC9964
Product RangeBM70 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
InterfacesUART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Certifications-
Product RangeBM70 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
UART
Supply Voltage Range
1.9 V to 3.6 V
Certifications
-
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
BM70 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
