Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoBM70BLES1FC2-0B05BACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.22AJ2112
Your Part Number
69 In Stock
264 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
| 10+ | $14.250 |
| 100+ | $13.890 |
| 500+ | $12.710 |
| 1000+ | $12.080 |
| 2500+ | $10.840 |
| 10000+ | $10.550 |
Price for:Each
Minimum: 1
Multiple: 1
$15.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM70BLES1FC2-0B05BACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.22AJ2112
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
InterfacesUART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, KC, MIC, NCC, SRRC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Interfaces
UART
Supply Voltage Range
1.9 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
1.9 V to 3.6 V
Certifications
CE, FCC, ISED, KC, MIC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Alternatives for BM70BLES1FC2-0B05BA
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
