
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | BN61G23ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AM8253 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $95.580 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | BN61G23ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AM8253 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32A, dsPIC33A |
| Core Architecture | PIC, dsPIC |
| Core Sub-Architecture | PIC32, dsPIC33 |
| Silicon Core Number | PIC32AK1216GC41064, dsPIC33A |
| Kit Contents | Curiosity Platform Development Board EV74H48A and Dual In-Line Module (DIM) PIC32AK1216GC41064 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BN61G23A is a full-featured, ready-to-use development and demonstration platform containing a bundle of the Curiosity Platform development board (EV74H48A) and the PIC32AK1216GC41064 general purpose Dual In-Line Module (DIM) put together. This is a full-featured development and demonstration platform enabling customers to explore the capabilities of the latest family of products from Microchip. Board operation requires the insertion of a 120-pin General Purpose Dual In-Line Module (DIM) containing a microcontroller device. The board supports custom feature expansion by providing mikroBUS™ and Xplained Pro interfaces, allowing companion development boards such as QTouch® extension boards, BIST-XPRO extension kits, various sensors and interfaces via Click boards™ to be added.
- Provides support for the entire PIC32AK1216GC41064 MCU family
- On board: general purpose DIM CONN, 1x RGB LED, 3/8 general purpose (push buttons/indicator LEDs)
- 10kohm potentiometer, 2 Xplained Pro extension headers, 3 on-board capacitive touch pads
- 100 mil male header for current measurements of DIM-VDD
- CAN/CAN-FD Driver circuit, 5V to 3.3V LDO, 50 mil RMII interface, 9-pin 100 mil trace header
- 3.3V to adjustable 3.3V or 5V boost
- 2x25 pin 100 mil female interface header for all DIM connections
- USB-C® cable connector and 2Mbit SQI flash memory
- 1x3 pin 100 mil male header to select between 5V external or 5V USB power
- 2 channel USB Hub supporting PKOB4 programming and UART/COM channel simultaneously
Contents
Curiosity Platform development board (EV74H48A), PIC32AK1216GC41064 general purpose Dual In-Line Module (DIM).
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32A, dsPIC33A |
| Core Sub-Architecture | PIC32, dsPIC33 |
| Kit Contents | Curiosity Platform Development Board EV74H48A and Dual In-Line Module (DIM) PIC32AK1216GC41064 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC, dsPIC |
| Silicon Core Number | PIC32AK1216GC41064, dsPIC33A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
