Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CAP1203-1-AC3-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel20X5755RL Cut Tape20X5755 |
| Your Part Number | |
| Technical Datasheet |
1,276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.736 |
| 100+ | $0.729 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CAP1203-1-AC3-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel20X5755RL Cut Tape20X5755 |
| Technical Datasheet | |
| IC Interface Type | I2C, SMBus |
| Resolution | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Controller IC Case Style | TDFN |
| No. of Pins | 8Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | I2C, SMBus |
|---|---|
| Supply Voltage Min | 3V |
| Controller IC Case Style | TDFN |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Resolution | - |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for CAP1203-1-AC3-TR
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
