Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CAP1208-1-A4-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel20X5757RL Cut Tape20X5757 |
| Your Part Number | |
| Technical Datasheet |
27,176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.180 |
| 100+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CAP1208-1-A4-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel20X5757RL Cut Tape20X5757 |
| Technical Datasheet | |
| IC Interface Type | I2C, SMBus |
| Resolution | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Controller IC Case Style | QFN |
| No. of Pins | 16Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | I2C, SMBus |
|---|---|
| Supply Voltage Min | 3V |
| Controller IC Case Style | QFN |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Resolution | - |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CAP1208-1-A4-TR
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
