Print Page
CAP1293-1-SN
Capacitive Touch Sensor, Capacitive Touch Sensor, 3 Channels, I2C, SMBus, 3 V, 5.5 V, NSOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCAP1293-1-SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98Y7818
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 10+ | $0.702 |
| 100+ | $0.700 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCAP1293-1-SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98Y7818
Technical Datasheet
Sensor TypeCapacitive Touch Sensor
No. of Channels3Channels
Output InterfaceI2C, SMBus
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for CAP1293-1-SN
1 Product Found
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Output Interface
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
No. of Channels
3Channels
Supply Voltage Min
3V
Sensor Case / Package
NSOIC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
