CAP1296-1-AIA-TR
Touch Screen/Proximity Controller, 6-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, DFN-10

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CAP1296-1-AIA-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel20X5759RL Cut Tape20X5759 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $1.040 |
| 100+ | $0.865 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CAP1296-1-AIA-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel20X5759RL Cut Tape20X5759 |
| Technical Datasheet | |
| IC Interface Type | I2C, SMBus |
| Resolution | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Controller IC Case Style | DFN |
| No. of Pins | 10Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CAP1296-1-AIA-TR is a 6-channel Capacitive Touch Sensor with proximity detection and signal guard. The CAP1296 is a turnkey capacitive touch controller provides a wide variety of button and proximity functionality and making it easy for designers to add aesthetically pleasing and robust touch interfaces. It also offers improved proximity detection with its signal guard option. The CAP1296 which incorporates RightTouch® technology, is a multiple channel capacitive touch sensor. It contains six (6) individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input is calibrated to compensate for system parasitic capacitance and automatically recalibrated to compensate for gradual environmental changes.
- 6 Capacitive touch sensor inputs
- Programmable sensitivity
- Automatic recalibration
- Combo mode - key and proximity
- Press and hold feature for volume-like applications
- Power button support
- Signal guard
- Low power operations
- 8kV protection
- I²C™ and SMBus communication interface
Technical Specifications
| IC Interface Type | I2C, SMBus |
|---|---|
| Supply Voltage Min | 3V |
| Controller IC Case Style | DFN |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Resolution | - |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
