Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCAP1296-1-SLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98Y6005
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.922 |
| 10+ | $0.872 |
| 100+ | $0.822 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCAP1296-1-SLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98Y6005
Technical Datasheet
IC Interface TypeI2C, SMBus
No. of Channels6Channels
Output InterfaceI2C, SMBus
Supply Voltage Min3V
Sensor Case StyleNSOIC
Supply Voltage Max5.5V
Sensor Case / PackageNSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C, SMBus
Output Interface
I2C, SMBus
Sensor Case Style
NSOIC
Sensor Case / Package
NSOIC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
No. of Channels
6Channels
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
