Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCL220K4-GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67X5038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL220K4-GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67X5038
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max220V
IC Case / PackageTO-252AA
No. of Pins3Pins
Input Voltage Min5V
Input Voltage Max220V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-252AA
No. of Outputs1Outputs
Output Current20mA
Output Voltage220V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
220V
No. of Pins
3Pins
Input Voltage Max
220V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TO-252AA
Output Current
20mA
Switching Frequency
-
Output Current Max
20mA
IC Case / Package
TO-252AA
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
220V
Technical Docs (3)
Alternatives for CL220K4-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
