Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCL88020T-E/SECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel23AC3150RL
Cut Tape23AC3150
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.400 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 50+ | $2.990 |
| 100+ | $2.750 |
| 250+ | $2.480 |
| 500+ | $2.160 |
| 1000+ | $1.710 |
| 2500+ | $1.620 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL88020T-E/SECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel23AC3150RL
Cut Tape23AC3150
Technical Datasheet
Product Overview
The CL88020 LED Driver Integrated Circuit (IC) is an off-line sequential linear LED driver designed to provide 8.5W of LED power from a 120 VAC nominal input voltage. CL88020 is designed to drive a long string of inexpensive, low-current LEDs directly from the AC mains. No capacitors, EMI filters, or power factor correction circuits are needed unless the optional reduced light output ripple feature is desired. High efficiency is achieved by shutting off upstream regulators when downstream regulators achieve regulation. This makes controlling overall input current easier than trying to control multiple current paths, thereby tracking the input sine wave voltage.
- Optimized for 120VAC nominal input voltage
- Targeted for 8.5W output power
- Programmable overtemperature protection
- Active line regulation
- Four taps with two current set resistors
- Optional reduced light output ripple
- TRIAC dimmer compatible
Applications
LED Lighting
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
