Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCOM20019I-DZDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 10+ | $12.080 |
| 25+ | $10.970 |
| 50+ | $10.800 |
| 100+ | $10.620 |
| 250+ | $10.450 |
| 500+ | $10.250 |
Price for:Each
Minimum: 1
Multiple: 1
$13.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCOM20019I-DZDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2317
Technical Datasheet
Data Rate312.5Kbps
Device TypeARCNET Controller
Ethernet Type-
Supported Standards-
Supply Voltage Min4.5V
Controller IC Case StyleLCC
Supply Voltage Max5.5V
IC Case / PackageLCC
IC Interface TypeRS485
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
312.5Kbps
Ethernet Type
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Interface Type
RS485
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
ARCNET Controller
Supported Standards
-
Controller IC Case Style
LCC
IC Case / Package
LCC
No. of Pins
28Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
