Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.880 |
Price for:Each
Minimum: 1
Multiple: 1
$18.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM080101
Newark Part No.67AC8502
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberATTINY1617, MCP23017
Kit Application TypeEmbedded
Application Sub TypeWater Tolerance and Noise Immunity
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Family NameATtiny
Kit ContentsDevelopment kit ATTINY1617/MCP23017
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Embedded
Core Architecture
AVR
Silicon Family Name
ATtiny
Product Range
-
Silicon Core Number
ATTINY1617, MCP23017
Application Sub Type
Water Tolerance and Noise Immunity
Core Sub-Architecture
-
Kit Contents
Development kit ATTINY1617/MCP23017
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
