Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM160237Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ3456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.080 |
Price for:Each
Minimum: 1
Multiple: 1
$186.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM160237Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ3456
Technical Datasheet
Kit Application TypeMemory
Application Sub TypeI2C Serial EEPROM
Silicon ManufacturerTexas Instruments
Silicon Core NumberAT24CS02-SSHM-T
Product Range-
Kit ContentsI2C Socket Brd, USB Base Brd, Various loose Microchip I2C Serial EEPROM devices, Information Sheet
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Memory
Silicon Manufacturer
Texas Instruments
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
I2C Serial EEPROM
Silicon Core Number
AT24CS02-SSHM-T
Kit Contents
I2C Socket Brd, USB Base Brd, Various loose Microchip I2C Serial EEPROM devices, Information Sheet
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
