Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM164136Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AC4869 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.980 |
Price for:Each
Minimum: 1
Multiple: 1
$34.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM164136Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AC4869 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC16F |
| Silicon Core Number | PIC16F18875 |
| Silicon Family Name | PIC16F188xx |
| For Use With | PIC Microcontroller Development Boards |
| Kit Contents | Curiosity HPC Development Board PIC16F18875 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC16F |
| Silicon Family Name | PIC16F188xx |
| Kit Contents | Curiosity HPC Development Board PIC16F18875 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | PIC16F18875 |
| For Use With | PIC Microcontroller Development Boards |
| Product Range | - |
Technical Docs (1)
Alternatives for DM164136
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
