
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM240018Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22AJ2154 |
| Your Part Number | |
| Technical Datasheet |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $44.810 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM240018Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22AJ2154 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 16bit |
| Silicon Family Name | PIC24FJ |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24 |
| Silicon Core Number | PIC24FJ512GU410 |
| Kit Contents | Curiosity Development Board PIC24FJ512GU410 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM240018 is a PIC24F LCD and USB curiosity development board. This is a cost-effective, fully integrated development platform that facilitates you to explore segmented LCD interfacing and various features of the low power PIC24F MCUs with a USB and an integrated LCD controller. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE and MPLAB Code Configurator (MCC), the board includes an integrated programmer/debugger and requires no additional hardware, simplifying your prototyping. The PIC24F USB and LCD Curiosity Board is the perfect platform to harness the power of PIC24FJ512GU410 low power microcontroller with a USB and an LCD controller. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs). The on-chip CIPs enable you to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
- Features PIC24FJ512GU410 low power (XLP) MCU with USB and an integrated segmented LCD controller
- On-board LCD panel with backlight, full speed USB interface
- Integrated programmer/debugger with USB interface and COM port
- 32.768kHz secondary OSC for RTCC, circuit prototyping area, digital temperature sensor (TC77)
- Analog potentiometer, multiple user LED’s, RGB LED and switches
- Female headers for access to microcontroller I/O pins
- Power sources: USB power and VBAT emulation circuitry with a secondary coin cell
- Test points to measure device current consumption
- Functionality expansion support with two mikroBUS™ interface for clickboards
- Full compatibility with MPLAB X IDE, XC16 compiler and MPLAB code configurator
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC24FJ |
| Core Sub-Architecture | PIC24 |
| Kit Contents | Curiosity Development Board PIC24FJ512GU410 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 16bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC24FJ512GU410 |
| Product Range | - |
Technical Docs (1)
Alternatives for DM240018
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
