Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320104-BNDLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 67AC8503 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.860 |
Price for:Each
Minimum: 1
Multiple: 1
$157.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320104-BNDLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 67AC8503 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32MZ |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32MZ2048EFM100, LAN8720A, ATWINC1510-MR210PB |
| Kit Contents | Curiosity Dev Board PIC32MZ2048EFM100, USB UART Click, WiFi 7 Click, LAN8720A PHY Daughter Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32MZ |
| Core Sub-Architecture | PIC32 |
| Kit Contents | Curiosity Dev Board PIC32MZ2048EFM100, USB UART Click, WiFi 7 Click, LAN8720A PHY Daughter Board |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC32MZ2048EFM100, LAN8720A, ATWINC1510-MR210PB |
| Product Range | - |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
