Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320107Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AC9523 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.230 |
Price for:Each
Minimum: 1
Multiple: 1
$26.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320107Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AC9523 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32MM |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32MM0256GPM064 |
| Kit Contents | PIC32MM USB Curiosity Development Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM320107 is a PIC32MM USB curiosity development board features the new eXtreme Low Power (XLP), PIC32MM “GPM” family (PIC32MM0256GPM064) of low cost microcontrollers. This board is a simple and easy to use platform that facilitates quick PIC32MM GPM evaluation, experimentation and application prototyping. The board also includes an integrated programmer/debugger and offers seamless integration with Microchip’s MPLAB® Code Configurator, MPLAB® Xpress Cloud-based IDE and MPLAB® X IDE for easy set-up and development.
- Features the eXtreme low power PIC32MM0256GPM064 general purpose, 32bit microcontroller
- Low voltage sleep mode with RAM retention <lt/> 650nA
- Integrated crystal-less USB capability for increased connectivity
- 4-channel hardware DMA and a CRC engine designed to offload the CPU and increase efficiency
- Integrated PICkit™ on-board (PKOB) circuit that enables programming/debugging capability
- Functionality expansion support with 2 X MikroElektronika mikroBUS™ interfaces for click boards™
- Two X32 headers for audio I/O applications
- MCLR reset button + three general purpose push buttons
- RGB LED + two general purpose indicator LEDs, analog potentiometer
- Female headers for access to MCU I/O pins, small prototyping area for user to add custom component
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32MM |
| Core Sub-Architecture | PIC32 |
| Kit Contents | PIC32MM USB Curiosity Development Board |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC32MM0256GPM064 |
| Product Range | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
