Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM330031Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH6201
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $192.330 |
Price for:Each
Minimum: 1
Multiple: 1
$192.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330031Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH6201
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerMicrochip
Kit Application TypeMotor Control
Silicon Core NumberdsPIC33CK256MP508
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- dsPIC33CK low voltage motor control (LVMC) development board
- Three-phase inverter bridge for 12V to 48V motors
- Separate hall sensors and optical/magnetic encoder interfaces for sensored motor control
- Phase voltage feedback for sensorless BEMF BLDC or PMSM operation
- DC bus current sense shunt resistor circuit for single-shunt FOC control or BLDC current control
- Phase current sense shunt resistor in inverter leg for dual or triple-shunt FOC control
- Phase current signal conditioning
- Overcurrent protection using the dsPIC33CK DSC’s internal comparator and 12-bit DAC
- DC Bus Voltage feedback for over-voltage protection
- Temperature sensor for monitoring the MOSFET temperature
Contents
dsPIC33CK Low Voltage Motor Control (LVMC) Development Board, USB cable for connection from PC to the board, Screwdriver for motor and power connectors.
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Motor Control
Kit Contents
Development Board dsPIC33CK256MP508, USB Cable, Screwdriver
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Microchip
Silicon Core Number
dsPIC33CK256MP508
Product Range
-
Technical Docs (1)
Alternatives for DM330031
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
