Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F4011-30I/PTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56J7044
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 10+ | $8.410 |
| 25+ | $8.140 |
| 50+ | $7.720 |
| 100+ | $7.440 |
| 250+ | $7.290 |
| 500+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F4011-30I/PTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56J7044
Technical Datasheet
Product Range-
Core Frequency120MHz
Flash Memory Size48KB
No. of I/O's30I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage5.5V
DSC Case StyleTQFP
No. of Pins44Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
-
Flash Memory Size
48KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Core Frequency
120MHz
No. of I/O's
30I/O's
Core Supply Voltage
5.5V
No. of Pins
44Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Alternatives for DSPIC30F4011-30I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
