Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F5015-30I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71J3782
Product RangedsPIC30F Series
Your Part Number
933 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 10+ | $13.740 |
| 25+ | $13.370 |
| 50+ | $12.990 |
| 100+ | $11.850 |
| 250+ | $10.710 |
| 500+ | $9.570 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F5015-30I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71J3782
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency40MHz
Flash Memory Size66KB
No. of I/O's52I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage5.5V
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Alternatives for DSPIC30F5015-30I/PT
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
66KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Core Frequency
40MHz
No. of I/O's
52I/O's
Core Supply Voltage
5.5V
No. of Pins
64Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
