Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $2.120 |
| 25+ | $2.110 |
| 50+ | $2.070 |
| 100+ | $2.020 |
| 250+ | $1.980 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP502-I/2NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AC9997
Product RangedsPIC33C
Technical Datasheet
Product RangedsPIC33C
Core Frequency-
Flash Memory Size128KB
No. of I/O's21I/O's
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
Core Supply Voltage-
DSC Case StyleUQFN
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for DSPIC33CH128MP502-I/2N
1 Product Found
Product Overview
- Dual core, 16bit digital signal controller with high resolution PWM and CAN flexible data (CAN FD)
- Dual 16bit dsPIC33CH CPU core
- High resolution PWM with fine edge placement (up to 12 PWM channels, 250ps PWM resolution)
- Two general purpose 16bit timers, peripheral trigger generator (PTG) module, 12 SCCP modules
- Low power management modes (sleep, idle, doze)
- Integrated power-on reset and brown-out reset
- Internal oscillator, programmable PLLs and oscillator clock sources
- Three UART, three 4-wire SPI/I2S, CAN flexible data rate (FD), three I2C modules
- Eight DMA channels, four ADC, four DAC/analogue comparator, three PGA and shared DAC/analogue output
- In-circuit and in-application programming
Technical Specifications
Product Range
dsPIC33C
Flash Memory Size
128KB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
DSC Case Style
UQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
-
No. of I/O's
21I/O's
Core Supply Voltage
-
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

