Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP502-I/2NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC5927
Product RangedsPIC33C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.410 |
| 100+ | $2.990 |
| 500+ | $2.800 |
| 1000+ | $2.430 |
| 2500+ | $2.100 |
| 10000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP502-I/2NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC5927
Product RangedsPIC33C Series
Technical Datasheet
Product RangedsPIC33C Series
Core Frequency-
Flash Memory Size128KB
No. of I/O's21I/O's
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
Core Supply Voltage-
DSC Case StyleUQFN
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33C Series
Flash Memory Size
128KB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
DSC Case Style
UQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
-
No. of I/O's
21I/O's
Core Supply Voltage
-
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DSPIC33CH128MP502-I/2N
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
