Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP32GS202-I/MXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72Y0896
Product RangedsPIC33E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.610 |
| 100+ | $5.100 |
| 500+ | $4.750 |
| 1000+ | $4.430 |
| 2500+ | $3.730 |
| 10000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP32GS202-I/MXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72Y0896
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency140MHz
Flash Memory Size32KB
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage3.3V
DSC Case StyleUQFN
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
32KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
UQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
140MHz
No. of I/O's
21I/O's
Core Supply Voltage
3.3V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DSPIC33EP32GS202-I/MX
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
